
8P-03AFFM-QL5A01 | |
|---|---|
DigiKey Part Number | 8P-03AFFM-QL5A01-ND |
Manufacturer | |
Manufacturer Product Number | 8P-03AFFM-QL5A01 |
Description | CIRC CBL 3POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,41000 € | 6,41 € |
| 10 | 5,44400 € | 54,44 € |
| 30 | 5,03733 € | 151,12 € |
| 50 | 4,85900 € | 242,95 € |
| 100 | 4,62700 € | 462,70 € |
| 250 | 4,33736 € | 1.084,34 € |
| 500 | 4,13050 € | 2.065,25 € |
| 1.000 | 3,93352 € | 3.933,52 € |
| Unit Price without VAT: | 6,41000 € |
|---|---|
| Unit Price with VAT: | 7,62790 € |

