
8H-05AMMM-SR7A01 | |
|---|---|
DigiKey Part Number | 8H-05AMMM-SR7A01-ND |
Manufacturer | |
Manufacturer Product Number | 8H-05AMMM-SR7A01 |
Description | CBL 5POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 5 (2 + 3 Power) | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 7,13400 € | 71,34 € |
| 30 | 6,60167 € | 198,05 € |
| 50 | 6,36800 € | 318,40 € |
| 100 | 6,06400 € | 606,40 € |
| 250 | 5,68452 € | 1.421,13 € |
| 500 | 5,41344 € | 2.706,72 € |
| 1.000 | 5,15537 € | 5.155,37 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |

