
8A-06PMMS-SH7001 | |
|---|---|
DigiKey Part Number | 8A-06PMMS-SH7001-ND |
Manufacturer | |
Manufacturer Product Number | 8A-06PMMS-SH7001 |
Description | M8 CONN WITH KEY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Shielding |
Shell Size - Insert M8-6 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount | Voltage Rating 30V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 5,08800 € | 50,88 € |
| 30 | 4,70833 € | 141,25 € |
| 50 | 4,54160 € | 227,08 € |
| 100 | 4,32480 € | 432,48 € |
| 250 | 4,05404 € | 1.013,51 € |
| 500 | 3,86068 € | 1.930,34 € |
| 1.000 | 3,67657 € | 3.676,57 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,12810 € |

