
8A-03AMMM-SL7A01 | |
|---|---|
DigiKey Part Number | 8A-03AMMM-SL7A01-ND |
Manufacturer | |
Manufacturer Product Number | 8A-03AMMM-SL7A01 |
Description | CIRC CBL 3POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,79700 € | 57,97 € |
| 30 | 5,36433 € | 160,93 € |
| 50 | 5,17440 € | 258,72 € |
| 100 | 4,92740 € | 492,74 € |
| 250 | 4,61900 € | 1.154,75 € |
| 500 | 4,39868 € | 2.199,34 € |
| 1.000 | 4,18893 € | 4.188,93 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

