8A-02PMMS-SF7001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8A-02PMMS-SF7001

DigiKey Part Number
8A-02PMMS-SF7001-ND
Manufacturer
Manufacturer Product Number
8A-02PMMS-SF7001
Description
M8 CONN WITH KEY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
M8-2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
3A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,93000 €3,93 €
103,33600 €33,36 €
303,08633 €92,59 €
502,97700 €148,85 €
1002,83480 €283,48 €
2502,65728 €664,32 €
5002,53050 €1.265,25 €
1.0002,40981 €2.409,81 €
2.5002,25909 €5.647,73 €
Manufacturers Standard Package
Unit Price without VAT:3,93000 €
Unit Price with VAT:4,67670 €