
8-04PMMS-SF7A15 | |
|---|---|
DigiKey Part Number | 1754-8-04PMMS-SF7A15-ND |
Manufacturer | |
Manufacturer Product Number | 8-04PMMS-SF7A15 |
Description | CIRC CBL 4POS PLUG TO WIRE 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.49' (150.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation Keyed |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.49' (150.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 10 | 6,41100 € | 64,11 € |
| 25 | 6,00920 € | 150,23 € |
| 50 | 5,72220 € | 286,11 € |
| 100 | 5,44900 € | 544,90 € |
| 250 | 5,10804 € | 1.277,01 € |
| 500 | 4,86438 € | 2.432,19 € |
| 1.000 | 4,63245 € | 4.632,45 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 8,98450 € |

