
8-04PMMP-SF7002 | |
|---|---|
DigiKey Part Number | 8-04PMMP-SF7002-ND |
Manufacturer | |
Manufacturer Product Number | 8-04PMMP-SF7002 |
Description | CONN RCPT MALE 4POS GOLD SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert M8-4 | Current Rating (Amps) 3A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 4,17400 € | 41,74 € |
| 30 | 3,86200 € | 115,86 € |
| 50 | 3,72520 € | 186,26 € |
| 100 | 3,54720 € | 354,72 € |
| 250 | 3,32516 € | 831,29 € |
| 500 | 3,16650 € | 1.583,25 € |
| 1.000 | 3,01547 € | 3.015,47 € |
| 2.500 | 2,82691 € | 7.067,27 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

