
8-04BMMM-SL7A01 | |
|---|---|
DigiKey Part Number | 8-04BMMM-SL7A01-ND |
Manufacturer | |
Manufacturer Product Number | 8-04BMMM-SL7A01 |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Black |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 10 | 5,91400 € | 59,14 € |
| 30 | 5,47300 € | 164,19 € |
| 50 | 5,27900 € | 263,95 € |
| 100 | 5,02720 € | 502,72 € |
| 250 | 4,71248 € | 1.178,12 € |
| 500 | 4,48770 € | 2.243,85 € |
| 1.000 | 4,27373 € | 4.273,73 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |

