
8-04AMMM-SL7B01 | |
|---|---|
DigiKey Part Number | 8-04AMMM-SL7B01-ND |
Manufacturer | |
Manufacturer Product Number | 8-04AMMM-SL7B01 |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Black |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| 10 | 6,38200 € | 63,82 € |
| 30 | 5,90533 € | 177,16 € |
| 50 | 5,69620 € | 284,81 € |
| 100 | 5,42430 € | 542,43 € |
| 250 | 5,08480 € | 1.271,20 € |
| 500 | 4,84228 € | 2.421,14 € |
| 1.000 | 4,61143 € | 4.611,43 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 8,93690 € |

