
8-04AFFM-SL7B01 | |
|---|---|
DigiKey Part Number | 8-04AFFM-SL7B01-ND |
Manufacturer | |
Manufacturer Product Number | 8-04AFFM-SL7B01 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 10 | 7,47900 € | 74,79 € |
| 30 | 6,92067 € | 207,62 € |
| 50 | 6,67580 € | 333,79 € |
| 100 | 6,35720 € | 635,72 € |
| 250 | 5,95932 € | 1.489,83 € |
| 500 | 5,67510 € | 2.837,55 € |
| 1.000 | 5,40454 € | 5.404,54 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,47200 € |

