
8-03PMMS-SH7002 | |
|---|---|
DigiKey Part Number | 8-03PMMS-SH7002-ND |
Manufacturer | |
Manufacturer Product Number | 8-03PMMS-SH7002 |
Description | M8 CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding |
Shell Size - Insert M8-3 | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Voltage Rating 60V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-03PMMS-SH7001 | Amphenol LTW | 21 | 8-03PMMS-SH7001-ND | 5,88000 € | Parametric Equivalent |
| 8A-03PMMS-SH7001 | Amphenol LTW | 7 | 8A-03PMMS-SH7001-ND | 4,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 4,99400 € | 49,94 € |
| 30 | 4,62100 € | 138,63 € |
| 50 | 4,45740 € | 222,87 € |
| 100 | 4,24460 € | 424,46 € |
| 250 | 3,97892 € | 994,73 € |
| 500 | 3,78912 € | 1.894,56 € |
| 1.000 | 3,60843 € | 3.608,43 € |
| 2.500 | 3,38281 € | 8.457,02 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 6,99720 € |

