
8-03AMMM-SR7A05 | |
|---|---|
DigiKey Part Number | 8-03AMMM-SR7A05-ND |
Manufacturer | |
Manufacturer Product Number | 8-03AMMM-SR7A05 |
Description | CBL 3POS PLUG RA TO WIRE 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol LTW | Length 1.64' (500.00mm) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug, Right Angle | Color Black |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 € | 11,55 € |
| 10 | 9,81300 € | 98,13 € |
| 30 | 9,08067 € | 272,42 € |
| 50 | 8,75920 € | 437,96 € |
| 100 | 8,34120 € | 834,12 € |
| 250 | 7,81928 € | 1.954,82 € |
| 500 | 7,44644 € | 3.723,22 € |
| 1.000 | 7,09152 € | 7.091,52 € |
| Unit Price without VAT: | 11,55000 € |
|---|---|
| Unit Price with VAT: | 13,74450 € |

