
1CB-04AMMM-LL7A05 | |
|---|---|
DigiKey Part Number | 1754-1CB-04AMMM-LL7A05-ND |
Manufacturer | |
Manufacturer Product Number | 1CB-04AMMM-LL7A05 |
Description | CERES, MIDDLE SIZE, 10A, 04 PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation Keyed | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,81500 € | 198,15 € |
| Unit Price without VAT: | 19,81500 € |
|---|---|
| Unit Price with VAT: | 23,57985 € |

