
12-05PFIS-SF8003 | |
|---|---|
DigiKey Part Number | 1754-12-05PFIS-SF8003-ND |
Manufacturer | |
Manufacturer Product Number | 12-05PFIS-SF8003 |
Description | M SERIES, M12, 4A, 05 PINS, RECE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 60V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation I | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 6,22100 € | 62,21 € |
| 25 | 5,83160 € | 145,79 € |
| 50 | 5,55320 € | 277,66 € |
| 100 | 5,28810 € | 528,81 € |
| 250 | 4,95712 € | 1.239,28 € |
| 500 | 4,72070 € | 2.360,35 € |
| 1.000 | 4,49561 € | 4.495,61 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |

