Parametric Equivalent

105-02PMFS-SC7001 | |
|---|---|
DigiKey Part Number | 105-02PMFS-SC7001-ND |
Manufacturer | |
Manufacturer Product Number | 105-02PMFS-SC7001 |
Description | M 10.5 CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 2 | Shielding |
Shell Size - Insert M10-2 | Current Rating (Amps) 2A |
Mounting Type Panel Mount | Voltage Rating 30V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-02PMFS-SH7001 | Amphenol LTW | 0 | 105-02PMFS-SH7001-ND | 9,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,94800 € | 79,48 € |
| Unit Price without VAT: | 7,94800 € |
|---|---|
| Unit Price with VAT: | 9,45812 € |


