
UQDS-06HSH03-R000 | |
|---|---|
DigiKey Part Number | 965-UQDS-06HSH03-R000-ND |
Manufacturer | |
Manufacturer Product Number | UQDS-06HSH03-R000 |
Description | UQD06,SOCKET,HOSE BARB STRAIGHT, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Barbed Coupling Socket 1/2" OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupling Socket | |
Connection Method | Barbed | |
For Use With/Related Products | 1/2" OD Tubing | |
Features | - | |
Operating Pressure | 0 ~ 87 PSI (0 ~ 6 bar) | |
Operating Temperature | -40°C ~ 105°C | |
Thread Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,30000 € | 72,30 € |
| 10 | 61,45700 € | 614,57 € |
| 25 | 57,61240 € | 1.440,31 € |
| 50 | 54,86520 € | 2.743,26 € |
| 100 | 52,25000 € | 5.225,00 € |
| Unit Price without VAT: | 72,30000 € |
|---|---|
| Unit Price with VAT: | 86,03700 € |

