New at DigiKey
Barbed Coupling Socket 1/4" OD Tubing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UQDS-04HSH01-R000

DigiKey Part Number
965-UQDS-04HSH01-R000-ND
Manufacturer
Manufacturer Product Number
UQDS-04HSH01-R000
Description
UQD04,SOCKET,HOSE BARB STRAIGHT,
Customer Reference
Detailed Description
Barbed Coupling Socket 1/4" OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Coupling Socket
Connection Method
Barbed
For Use With/Related Products
1/4" OD Tubing
Features
-
Operating Pressure
0 ~ 87 PSI (0 ~ 6 bar)
Operating Temperature
-40°C ~ 105°C
Thread Size
-
Mounting Type
Free Hanging (In-Line)
Material
Stainless Steel
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.