
UQDS-02HSH01-R000 | |
|---|---|
DigiKey Part Number | 965-UQDS-02HSH01-R000-ND |
Manufacturer | |
Manufacturer Product Number | UQDS-02HSH01-R000 |
Description | UQD02,SOCKET,HOSE BARB STRAIGHT, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Barbed Coupling Socket 1/4" OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 1/4" OD Tubing |
Manufacturer Amphenol Industrial Operations | Operating Pressure 0 ~ 87 PSI (0 ~ 6 bar) |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Stainless Steel |
Type Coupling Socket | Color Red |
Connection Method Barbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 € | 43,80 € |
| 10 | 37,22200 € | 372,22 € |
| 25 | 34,89240 € | 872,31 € |
| 50 | 33,22820 € | 1.661,41 € |
| 100 | 31,64410 € | 3.164,41 € |
| 250 | 29,66568 € | 7.416,42 € |
| Unit Price without VAT: | 43,80000 € |
|---|---|
| Unit Price with VAT: | 52,12200 € |

