New at DigiKey
Threaded Coupling Plug Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UQDP-04TMB03-R000

DigiKey Part Number
965-UQDP-04TMB03-R000-ND
Manufacturer
Manufacturer Product Number
UQDP-04TMB03-R000
Description
UQD04,PLUG,MALE THREAD,BSP3/8",R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Threaded Coupling Plug Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
0 ~ 87 PSI (0 ~ 6 bar)
Manufacturer
Amphenol Industrial Operations
Operating Temperature
-40°C ~ 105°C
Series
Thread Size
BSPP 3/8
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Material
Stainless Steel
Type
Coupling Plug
Color
Red
Connection Method
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,89000 €37,89 €
1032,20300 €322,03 €
2530,18720 €754,68 €
5028,74720 €1.437,36 €
10027,37660 €2.737,66 €
25025,66496 €6.416,24 €
Manufacturers Standard Package
Unit Price without VAT:37,89000 €
Unit Price with VAT:45,08910 €