New at DigiKey
Threaded Coupling Plug Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UQDP-02TMB02-R000

DigiKey Part Number
965-UQDP-02TMB02-R000-ND
Manufacturer
Manufacturer Product Number
UQDP-02TMB02-R000
Description
UQD02,PLUG,MALE THREAD,BSP1/4",R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Threaded Coupling Plug Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Type
Coupling Plug
Connection Method
Threaded
For Use With/Related Products
-
Features
-
Operating Pressure
0 ~ 87 PSI (0 ~ 6 bar)
Operating Temperature
-40°C ~ 105°C
Thread Size
BSPP 1/4
Mounting Type
Free Hanging (In-Line)
Material
Stainless Steel
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,80000 €29,80 €
1025,33000 €253,30 €
2523,74400 €593,60 €
5022,61140 €1.130,57 €
10021,53300 €2.153,30 €
25020,18664 €5.046,66 €
Manufacturers Standard Package
Unit Price without VAT:29,80000 €
Unit Price with VAT:35,46200 €