
UQDLS-06TMB03-R000 | |
|---|---|
DigiKey Part Number | 965-UQDLS-06TMB03-R000-ND |
Manufacturer | |
Manufacturer Product Number | UQDLS-06TMB03-R000 |
Description | UQD06,SOCKET,WITH BUTTON,MALE TH |
Customer Reference | |
Detailed Description | Threaded Coupling Socket Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 87 PSI (0 ~ 6 bar) |
Manufacturer Amphenol Industrial Operations | Operating Temperature -40°C ~ 105°C |
Series | Thread Size BSPP 3/8 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Discontinued at DigiKey | Material Stainless Steel |
Type Coupling Socket | Color Red |
Connection Method Threaded |

