
UQDLS-04HSH02-R000 | |
|---|---|
DigiKey Part Number | 965-UQDLS-04HSH02-R000-ND |
Manufacturer | |
Manufacturer Product Number | UQDLS-04HSH02-R000 |
Description | UQD04,SOCKET,WITH BUTTON,HOSE BA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Barbed Coupling Socket 3/8" OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupling Socket | |
Connection Method | Barbed | |
For Use With/Related Products | 3/8" OD Tubing | |
Features | - | |
Operating Pressure | 0 ~ 87 PSI (0 ~ 6 bar) | |
Operating Temperature | -40°C ~ 105°C | |
Thread Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,65000 € | 52,65 € |
| 10 | 44,75400 € | 447,54 € |
| 25 | 41,95320 € | 1.048,83 € |
| 50 | 39,95260 € | 1.997,63 € |
| 100 | 38,04810 € | 3.804,81 € |
| Unit Price without VAT: | 52,65000 € |
|---|---|
| Unit Price with VAT: | 62,65350 € |

