
SLPRB50CPSB | |
|---|---|
DigiKey Part Number | 965-SLPRB50CPSB-ND |
Manufacturer | |
Manufacturer Product Number | SLPRB50CPSB |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 1 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 € | 10,71 € |
| 10 | 9,10400 € | 91,04 € |
| 25 | 8,53440 € | 213,36 € |
| 50 | 8,12680 € | 406,34 € |
| 100 | 7,73900 € | 773,90 € |
| 250 | 7,25472 € | 1.813,68 € |
| 500 | 6,90880 € | 3.454,40 € |
| 1.000 | 6,57951 € | 6.579,51 € |
| Unit Price without VAT: | 10,71000 € |
|---|---|
| Unit Price with VAT: | 12,74490 € |




