



SLPRB35CPNR | |
|---|---|
DigiKey Part Number | 965-SLPRB35CPNR-ND |
Manufacturer | |
Manufacturer Product Number | SLPRB35CPNR |
Description | SURLOK PLUS, RECEPTACLE, 8.0MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,04000 € | 10,04 € |
| 10 | 8,53100 € | 85,31 € |
| 25 | 7,99640 € | 199,91 € |
| 50 | 7,61480 € | 380,74 € |
| 100 | 7,25130 € | 725,13 € |
| 250 | 6,79764 € | 1.699,41 € |
| 500 | 6,47344 € | 3.236,72 € |
| 1.000 | 6,16485 € | 6.164,85 € |
| Unit Price without VAT: | 10,04000 € |
|---|---|
| Unit Price with VAT: | 11,94760 € |


