
SLPRA16CPSB | |
|---|---|
DigiKey Part Number | 965-SLPRA16CPSB-ND |
Manufacturer | |
Manufacturer Product Number | SLPRA16CPSB |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 € | 9,24 € |
| 10 | 7,85000 € | 78,50 € |
| 25 | 7,35880 € | 183,97 € |
| 50 | 7,00720 € | 350,36 € |
| 100 | 6,67280 € | 667,28 € |
| 250 | 6,25524 € | 1.563,81 € |
| 500 | 5,95692 € | 2.978,46 € |
| 1.000 | 5,67294 € | 5.672,94 € |
| Unit Price without VAT: | 9,24000 € |
|---|---|
| Unit Price with VAT: | 10,99560 € |





