



SLPRA16CPNO | |
|---|---|
DigiKey Part Number | 965-SLPRA16CPNO-ND |
Manufacturer | |
Manufacturer Product Number | SLPRA16CPNO |
Description | SURLOK PLUS, RECEPTACLE, 5.7MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,14000 € | 9,14 € |
| 10 | 7,76600 € | 77,66 € |
| 25 | 7,27840 € | 181,96 € |
| 50 | 6,93100 € | 346,55 € |
| 100 | 6,60020 € | 660,02 € |
| 250 | 6,18724 € | 1.546,81 € |
| 500 | 5,89218 € | 2.946,09 € |
| 1.000 | 5,61127 € | 5.611,27 € |
| Unit Price without VAT: | 9,14000 € |
|---|---|
| Unit Price with VAT: | 10,87660 € |


