
SLPPC85BSO4 | |
|---|---|
DigiKey Part Number | SLPPC85BSO4-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC85BSO4 |
Description | 10.3MM SURLOK PLUS R/A PLUG FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,75000 € | 19,75 € |
| 10 | 16,78200 € | 167,82 € |
| 25 | 15,73120 € | 393,28 € |
| 50 | 14,98040 € | 749,02 € |
| 100 | 14,26580 € | 1.426,58 € |
| 250 | 13,37352 € | 3.343,38 € |
| 500 | 12,73610 € | 6.368,05 € |
| Unit Price without VAT: | 19,75000 € |
|---|---|
| Unit Price with VAT: | 23,50250 € |

