
SLPPC85BSB3 | |
|---|---|
DigiKey Part Number | SLPPC85BSB3-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC85BSB3 |
Description | 10.3MM SURLOK PLUS R/A PLUG FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,48000 € | 24,48 € |
| 10 | 20,80000 € | 208,00 € |
| 25 | 19,49760 € | 487,44 € |
| 50 | 18,56740 € | 928,37 € |
| 100 | 17,68200 € | 1.768,20 € |
| 250 | 16,57616 € | 4.144,04 € |
| 500 | 15,78612 € | 7.893,06 € |
| Unit Price without VAT: | 24,48000 € |
|---|---|
| Unit Price with VAT: | 29,13120 € |


