
SLPPC85BNB3 | |
|---|---|
DigiKey Part Number | 965-SLPPC85BNB3-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC85BNB3 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,44000 € | 21,44 € |
| 10 | 18,22200 € | 182,22 € |
| 25 | 17,08120 € | 427,03 € |
| 50 | 16,26620 € | 813,31 € |
| 100 | 15,49020 € | 1.549,02 € |
| 250 | 14,52144 € | 3.630,36 € |
| 500 | 13,82926 € | 6.914,63 € |
| Unit Price without VAT: | 21,44000 € |
|---|---|
| Unit Price with VAT: | 25,51360 € |

