Terminal Plug, Female Socket Connector Crimp 1/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPC50BSB3

DigiKey Part Number
SLPPC50BSB3-ND
Manufacturer
Manufacturer Product Number
SLPPC50BSB3
Description
10.3MM SURLOK PLUS R/A PLUG FOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 1/0 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Terminal Type
Plug, Female Socket
Manufacturer
Amphenol Industrial Operations
Termination
Crimp
Series
Wire Gauge
1/0 AWG
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,17000 €24,17 €
1020,54100 €205,41 €
2519,25520 €481,38 €
5018,33660 €916,83 €
10017,46210 €1.746,21 €
25016,37004 €4.092,51 €
50015,58986 €7.794,93 €
Manufacturers Standard Package
Unit Price without VAT:24,17000 €
Unit Price with VAT:28,76230 €