
SLPPB50BSO2EH | |
|---|---|
DigiKey Part Number | SLPPB50BSO2EH-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB50BSO2EH |
Description | SURLOK PLUS 8.0MM RIGHT ANGLE PL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Color Orange |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 € | 25,86 € |
| 10 | 21,97800 € | 219,78 € |
| 25 | 20,60160 € | 515,04 € |
| 50 | 19,61880 € | 980,94 € |
| 100 | 18,68300 € | 1.868,30 € |
| 250 | 17,51468 € | 4.378,67 € |
| 500 | 16,67996 € | 8.339,98 € |
| Unit Price without VAT: | 25,86000 € |
|---|---|
| Unit Price with VAT: | 30,77340 € |




