
SLPPB50BSB3EH | |
|---|---|
DigiKey Part Number | SLPPB50BSB3EH-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB50BSB3EH |
Description | SURLOK PLUS 8.0MM RIGHT ANGLE PL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,64000 € | 24,64 € |
| 10 | 20,94200 € | 209,42 € |
| 25 | 19,63080 € | 490,77 € |
| 50 | 18,69440 € | 934,72 € |
| 100 | 17,80270 € | 1.780,27 € |
| 250 | 16,68940 € | 4.172,35 € |
| 500 | 15,94606 € | 7.973,03 € |
| Unit Price without VAT: | 24,64000 € |
|---|---|
| Unit Price with VAT: | 29,32160 € |



