
SLPPB35BSO | |
|---|---|
DigiKey Part Number | 965-SLPPB35BSO-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB35BSO |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,52000 € | 19,52 € |
| 10 | 16,58600 € | 165,86 € |
| 25 | 15,54760 € | 388,69 € |
| 50 | 14,80560 € | 740,28 € |
| 100 | 14,09930 € | 1.409,93 € |
| 250 | 13,21748 € | 3.304,37 € |
| 500 | 12,58742 € | 6.293,71 € |
| Unit Price without VAT: | 19,52000 € |
|---|---|
| Unit Price with VAT: | 23,22880 € |










