
SLPPB35BSB0 | |
|---|---|
DigiKey Part Number | 965-SLPPB35BSB0-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB35BSB0 |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 € | 16,85 € |
| 10 | 14,32100 € | 143,21 € |
| 25 | 13,42400 € | 335,60 € |
| 50 | 12,78320 € | 639,16 € |
| 100 | 12,17330 € | 1.217,33 € |
| 250 | 11,41188 € | 2.852,97 € |
| 500 | 10,86786 € | 5.433,93 € |
| Unit Price without VAT: | 16,85000 € |
|---|---|
| Unit Price with VAT: | 20,05150 € |





