
SLPPB35BNR | |
|---|---|
DigiKey Part Number | 965-SLPPB35BNR-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB35BNR |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 € | 13,73 € |
| 10 | 11,66800 € | 116,68 € |
| 25 | 10,93720 € | 273,43 € |
| 50 | 10,41500 € | 520,75 € |
| 100 | 9,91810 € | 991,81 € |
| 250 | 9,29768 € | 2.324,42 € |
| 500 | 8,85442 € | 4.427,21 € |
| 1.000 | 8,43242 € | 8.432,42 € |
| Unit Price without VAT: | 13,73000 € |
|---|---|
| Unit Price with VAT: | 16,33870 € |




