
SLPPA25BSO | |
|---|---|
DigiKey Part Number | 965-SLPPA25BSO-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA25BSO |
Description | 5.7MMSURLOKPLUSR/APLUGFOR25MM2SE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,45000 € | 1.490,00 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |




