
SLPPA16BSR0 | |
|---|---|
DigiKey Part Number | 965-SLPPA16BSR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA16BSR0 |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| 10 | 9,20400 € | 92,04 € |
| 25 | 8,62680 € | 215,67 € |
| 50 | 8,21520 € | 410,76 € |
| 100 | 7,82320 € | 782,32 € |
| 250 | 7,33368 € | 1.833,42 € |
| 500 | 6,98400 € | 3.492,00 € |
| 1.000 | 6,65109 € | 6.651,09 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 12,88770 € |





