



SLPIRCTPSR1 | |
|---|---|
DigiKey Part Number | SLPIRCTPSR1-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRCTPSR1 |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,17000 € | 18,17 € |
| 10 | 15,44300 € | 154,43 € |
| 25 | 14,47560 € | 361,89 € |
| 50 | 13,78480 € | 689,24 € |
| 100 | 13,12730 € | 1.312,73 € |
| 250 | 12,30628 € | 3.076,57 € |
| 500 | 11,71962 € | 5.859,81 € |
| Unit Price without VAT: | 18,17000 € |
|---|---|
| Unit Price with VAT: | 21,62230 € |




