



SLPIRC85CPNO3 | |
|---|---|
DigiKey Part Number | 965-SLPIRC85CPNO3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRC85CPNO3 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,37000 € | 16,37 € |
| 10 | 13,91400 € | 139,14 € |
| 25 | 13,04280 € | 326,07 € |
| 50 | 12,42060 € | 621,03 € |
| 100 | 11,82780 € | 1.182,78 € |
| 250 | 11,08800 € | 2.772,00 € |
| 500 | 10,55938 € | 5.279,69 € |
| Unit Price without VAT: | 16,37000 € |
|---|---|
| Unit Price with VAT: | 19,48030 € |

