
SLPIRC85CPNO0 | |
|---|---|
DigiKey Part Number | 965-SLPIRC85CPNO0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRC85CPNO0 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 € | 16,17 € |
| 10 | 13,74100 € | 137,41 € |
| 25 | 12,88080 € | 322,02 € |
| 50 | 12,26600 € | 613,30 € |
| 100 | 11,68080 € | 1.168,08 € |
| 250 | 10,95016 € | 2.737,54 € |
| 500 | 10,42810 € | 5.214,05 € |
| Unit Price without VAT: | 16,17000 € |
|---|---|
| Unit Price with VAT: | 19,24230 € |

