
SLPIRC70CPSR3 | |
|---|---|
DigiKey Part Number | SLPIRC70CPSR3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRC70CPSR3 |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 € | 19,16 € |
| 10 | 16,28000 € | 162,80 € |
| 25 | 15,26040 € | 381,51 € |
| 50 | 14,53220 € | 726,61 € |
| 100 | 13,83910 € | 1.383,91 € |
| 250 | 12,97336 € | 3.243,34 € |
| 500 | 12,35502 € | 6.177,51 € |
| Unit Price without VAT: | 19,16000 € |
|---|---|
| Unit Price with VAT: | 22,80040 € |

