
SLPIRC70CPSB2 | |
|---|---|
DigiKey Part Number | SLPIRC70CPSB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRC70CPSB2 |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Category | Terminal Type Receptacle, Male Pin |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,92000 € | 18,92 € |
| 10 | 16,07800 € | 160,78 € |
| 25 | 15,07080 € | 376,77 € |
| 50 | 14,35160 € | 717,58 € |
| 100 | 13,66700 € | 1.366,70 € |
| 250 | 12,81208 € | 3.203,02 € |
| 500 | 12,20140 € | 6.100,70 € |
| Unit Price without VAT: | 18,92000 € |
|---|---|
| Unit Price with VAT: | 22,51480 € |

