
SLPIRC70CPNO2 | |
|---|---|
DigiKey Part Number | 965-SLPIRC70CPNO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRC70CPNO2 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,56000 € | 15,56 € |
| 10 | 13,22700 € | 132,27 € |
| 25 | 12,39800 € | 309,95 € |
| 50 | 11,80620 € | 590,31 € |
| 100 | 11,24300 € | 1.124,30 € |
| Unit Price without VAT: | 15,56000 € |
|---|---|
| Unit Price with VAT: | 18,51640 € |

