
SLPIRC50CPSO2 | |
|---|---|
DigiKey Part Number | SLPIRC50CPSO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRC50CPSO2 |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,43590 € | 1.343,59 € |
| Unit Price without VAT: | 13,43590 € |
|---|---|
| Unit Price with VAT: | 15,98872 € |

