
SLPIRBTPSB2 | |
|---|---|
DigiKey Part Number | SLPIRBTPSB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRBTPSB2 |
Description | 8.0MM SURLOK PLUS RECEPTACLE PAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 10 | 9,35800 € | 93,58 € |
| 25 | 8,77200 € | 219,30 € |
| 50 | 8,35320 € | 417,66 € |
| 100 | 7,95460 € | 795,46 € |
| 250 | 7,45692 € | 1.864,23 € |
| 500 | 7,10132 € | 3.550,66 € |
| 1.000 | 6,76281 € | 6.762,81 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,10190 € |

