



SLPIRBTPNB0 | |
|---|---|
DigiKey Part Number | 965-SLPIRBTPNB0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRBTPNB0 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 € | 9,18 € |
| 10 | 7,80200 € | 78,02 € |
| 25 | 7,31320 € | 182,83 € |
| 50 | 6,96380 € | 348,19 € |
| 100 | 6,63150 € | 663,15 € |
| 250 | 6,21648 € | 1.554,12 € |
| 500 | 5,92002 € | 2.960,01 € |
| 1.000 | 5,63782 € | 5.637,82 € |
| Unit Price without VAT: | 9,18000 € |
|---|---|
| Unit Price with VAT: | 10,92420 € |

