
SLPIRB35CPSO2 | |
|---|---|
DigiKey Part Number | SLPIRB35CPSO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRB35CPSO2 |
Description | 8.0MM SURLOK PLUS RECEPTACLE PAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,97000 € | 10,97 € |
| 10 | 9,32500 € | 93,25 € |
| 25 | 8,74040 € | 218,51 € |
| 50 | 8,32320 € | 416,16 € |
| 100 | 7,92600 € | 792,60 € |
| 250 | 7,43016 € | 1.857,54 € |
| 500 | 7,07584 € | 3.537,92 € |
| 1.000 | 6,73854 € | 6.738,54 € |
| Unit Price without VAT: | 10,97000 € |
|---|---|
| Unit Price with VAT: | 13,05430 € |

