
SLPIRB35CPNO4 | |
|---|---|
DigiKey Part Number | 965-SLPIRB35CPNO4-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRB35CPNO4 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 2 AWG |
Datasheet | Datasheet |
Category | Terminal Type Receptacle, Male Pin |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bag | Color Orange |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,07000 € | 9,07 € |
| 10 | 7,70500 € | 77,05 € |
| 25 | 7,22200 € | 180,55 € |
| 50 | 6,87720 € | 343,86 € |
| 100 | 6,54910 € | 654,91 € |
| 250 | 6,13920 € | 1.534,80 € |
| 500 | 5,84642 € | 2.923,21 € |
| 1.000 | 5,56772 € | 5.567,72 € |
| Unit Price without VAT: | 9,07000 € |
|---|---|
| Unit Price with VAT: | 10,79330 € |

