
SLPIPB50BSO2EH | |
|---|---|
DigiKey Part Number | SLPIPB50BSO2EH-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPB50BSO2EH |
Description | SURLOK PLUS 8.0MM STRAIGHT PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,22000 € | 25,22 € |
| 10 | 21,43500 € | 214,35 € |
| 25 | 20,09280 € | 502,32 € |
| 50 | 19,13400 € | 956,70 € |
| 100 | 18,22140 € | 1.822,14 € |
| 250 | 17,08196 € | 4.270,49 € |
| 500 | 16,36216 € | 8.181,08 € |
| Unit Price without VAT: | 25,22000 € |
|---|---|
| Unit Price with VAT: | 30,01180 € |

