
SLPIPB50BSO2 | |
|---|---|
DigiKey Part Number | SLPIPB50BSO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPB50BSO2 |
Description | 8.0MM SURLOK PLUS STRAIGHT PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Color Orange |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,70000 € | 25,70 € |
| 10 | 21,84200 € | 218,42 € |
| 25 | 20,47520 € | 511,88 € |
| 50 | 19,49800 € | 974,90 € |
| 100 | 18,56820 € | 1.856,82 € |
| 250 | 17,40696 € | 4.351,74 € |
| 500 | 16,57736 € | 8.288,68 € |
| Unit Price without VAT: | 25,70000 € |
|---|---|
| Unit Price with VAT: | 30,58300 € |

